• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener LCBSB-8A Spacer self-adhesive Plastic Distance 12.7 mm 1 pc(s)

1/2
Image similar
Product type
Spacer
Material
Plastic
Distance
12.7 mm
PCB hole diameter board
4 mm
Features
self-adhesive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1736 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.62 / piece)
€ 3.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener LCBSB-8A Spacer self-adhesive Plastic Distance 12.7 mm 1 pc(s)

Our service for you

Technical specifications

  • Dimension A: 12.7 mm
Product type

Spacer

Features

self-adhesive

Material

Plastic

Distance

12.7 mm

PCB hole diameter board

4 mm

Board thickness (max.)

1.6 mm

Min. temperature

-20 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

LCBSB-8A

RoHS-compliant

Yes

Material (details)

Plastic

Temperature range

(Adhesive film) -20 - +50 °C

Documents & Downloads

Datasheet

Datasheet 542270 PB Fastener LCBSB-8A Spacer self-adhesive Plastic Distance 12.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 542270 PB Fastener LCBSB-8A Spacer self-adhesive Plastic Distance 12.7 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)