• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 1023011 Float switch Filling, Draining 10.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 98.99
-5 %
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Float switch

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

230 V

Switching current (max.)

10 A

Connection

Cable with open ends

Material

Plastic

Min. temperature

-5 °C

Max. temperature

40 °C

Cable standard

H05RN8-F 4G 1 mm²

Cable length

10.00 m

IP68

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276539 PCE 1023011 Float switch Filling, Draining 10.00 m

Description

Suitable for regulating the liquid level. Made of nontoxic polypropylene, the controller can also be used in contact with food liquids. Only for use in clear water.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.76€ 128.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)