• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-SCI-E DIN-rail mounted tester

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN rail meter

  • Top hat DIN rail mountingMEASUREMENT RANGE 0 - 600 V AC/DCActive and passive output signalDisplay and keypad for configurationFrequency measurementMEASUREMENT RANGE 0 - 5 A AC/DC

Technical specifications

Product type

DIN-rail mounted tester

Reading type

Voltage

Type

PCE-SCI-E

Reading range (max.)

600 V

IP30

IK06

Recess width

22.5 mm

Recess height

108 mm

Dim

(L x W x H) 106 x 22.5 x 108 mm

Weight

150 g

Max. operating voltage

265 V AC

265 V DC

Min. operating voltage

18 V AC

18 V DC

Recess depth

106 mm

Reading category

CAT II

Width

22.5 mm

Height

108 mm

Length

106 mm

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2583840 PCE Instruments PCE-SCI-E DIN-rail mounted tester

User & Safety Instructions

User & Safety Instructions 2583840 PCE Instruments PCE-SCI-E DIN-rail mounted tester

Description

Signal converter for DIN rail mounting, measuring range 0 - 600 V AC/DC, output signals in 4 - 20 mA and 0 - 10 V / configurable via keypad, current measuring range 0 - 5 A AC/DC/frequency measurement. The signal converter has an adjustable measurement range of 0 - 600 V AC/DC and can therefore measure a wide range of voltages. For example, it is possible to connect the signal converter to the supply line in order to monitor the applied voltage. In addition to voltage measurement, the signal converter can also measure the current directly with a maximum adjustable measurement range of 0 - 5 A AC/DC. To extend the current range, a current transformer can be connected to the signal converter. The measured value is then converted by the signal converter into a standardized analogueue 4 - 20 mA or 0 - 10 V signal. Thus, the signal converter is the ideal extension of a process control. Since the input and output range can be set identically, the signal converter can be used for galvanic decoupling. The signal converter is configured directly via the keypad. Thus, no additional cable or software is required for the settings of the signal converter. The signal wall is mounted on a DIN rail. The signal converter is operated with a voltage of 18 - 265 V AC/DC at a frequency of 45 - 65 Hz.

This text is machine translated.

Scope of delivery

  • 1x Signal converter PCE-SCI-E. 1x user manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)