• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-UX 3031 Moisture scales PCE-UX 3031 Weight range 220 g Readability 0 g mains-powered White, Black, B

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Weight range

220 g

Product type

Moisture scales

Readability

0 g

Display

Digital

Power supply (LOV)

mains-powered

Manufacturer's standards (no certificate)

Factory colour

White

Black

Black-white

Dim

(L x W x H) 380 x 380 x 440 mm (outer)

Weight

8300 g

Weight resolution

0.001 g

Weighing plate

Stainless steel

Dim. (add. text)

outer

Width

380 mm

Height

440 mm

Length

380 mm

Reproducibility

0.001 g

Type

PCE-UX 3031

Features

Calibratable

Top plate (width)

115 mm

Top plate (length)

115 mm

Top plate (Ø)

105 mm

Documents & Downloads

Datasheet

Datasheet 3594534 PCE Instruments PCE-UX 3031 Moisture scales PCE-UX 3031 Weight range 220 g Readability 0 g mains-powered White, Black, B

User & Safety Instructions

User & Safety Instructions 3594534 PCE Instruments PCE-UX 3031 Moisture scales PCE-UX 3031 Weight range 220 g Readability 0 g mains-powered White, Black, B