• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-UX 3031D-ICA Moisture scales PCE-UX 3031D-ICA Calibrated to (ISO standards) Weight range 220 g Reada

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-UX 3031D-ICA

  • Weighing range 220 g.
  • Sample weight: Min. 4 g
  • Sample volume: Max. 95 cc
  • Internal weighing tray: Ø 105 / 115 mm
  • Adjustable heating temperature: 40 ... 180 °C
  • Spotlight power 250 W / 375 W
  • Time setting: 1 ... 180 min
  • Menu lock
  • Incl. ISO calibration certificate

Technical specifications

  • Humidity absolute
  • Measuring range 0 ... 100 %.
  • Resolution 0.01 %.
  • Accuracy 0.01
  • Weighing range
  • Measuring range [Max] 220 g
  • Resolution [d] 0.001 g
  • Accuracy 0.001 g
  • General Technical Data
  • Outputs V24
  • Measurement functions % Humidity, % dry mass, % humidity ATRO, g residual weight, kg residual weight
  • Display type LCD with lighting
  • Display size 4 inches
  • Interface USB, RS232
  • Heating temperature 1 40 ... 180 °C
  • Heating temperature 2 105 ... 360 °C
  • Minimum load [Min] 4 g
  • Menu language German, English (US), English (GB)
  • Protection class (device) IP20
  • Power supply 230V AC | 48/63 Hz
  • Socket type Safety plug
  • Operating conditions 10 ... 40 °C , 0 ... 90 % r.F.
  • Storage conditions 10 ... 40 °C , 0 ... 90 % r.F.
  • Dimensions ( L x W x H x D) 380 x 380 x 440 x 280 mm
  • Further dimensions inner shell size: Ø 105 / 115 mm, inner shell height: 9 mm
  • Weight 8400 g.
Weight range

220 g

Product type

Moisture scales

Readability

0 g

Display

Digital

Power supply (LOV)

mains-powered

ISO standards

Factory colour

White

Black

Black-white

Power supply (details)

230 V AC

Dim

(L x W x H) 380 x 380 x 440 mm (outer)

Weight

8400 g

Weight resolution

0.001 g

Type

Humidity scale with ISO calibration certificate

Cable length

1 m

Weighing plate

Stainless steel

Dim. (add. text)

outer

Width

380 mm

Height

440 mm

Length

380 mm

Reproducibility

0.001 g

Type

PCE-UX 3031D-ICA

Features

Calibratable

Top plate (width)

115 mm

Top plate (length)

115 mm

Top plate (Ø)

105 mm

Documents & Downloads

Datasheet

Datasheet 3812923 PCE Instruments PCE-UX 3031D-ICA Moisture scales PCE-UX 3031D-ICA Calibrated to (ISO standards) Weight range 220 g Reada

User & Safety Instructions

User & Safety Instructions 3812923 PCE Instruments PCE-UX 3031D-ICA Moisture scales PCE-UX 3031D-ICA Calibrated to (ISO standards) Weight range 220 g Reada

Description

Our moisture balance is a highly precise device specially developed for the examination of plaster. With a maximum weighing capacity of 220 g and a measurement resolution of 0.001 g it enables accurate and reliable humidity measurements. The scale works according to the principle of drying with simultaneous weighing. During drying, weight loss is recorded continuously and displayed as a percentage of the total mass.

The scale has two adjustable heating temperature ranges: 40 °C ... 180 °C and 105 °C ... 360 °C - enabled by two powerful radiators: A 250 W infrared radiator and a 375 W quartz radiator. These heating elements provide precise and efficient drying results and can be operated independently of each other in timer or automatic mode. For measurement evaluation, the instrument offers various parameters such as % humidity, % dry mass, % humidity ATRO as well as g residual weight / kg and residual weight, which enable analysis of the sample.

Features include an automatic shut-off that stops drying when the weight is constant. Automatic shutdown can be set to three criteria: Start of query, polling interval, and weight loss per polling interval. This allows a high degree of flexibility in controlling the drying process. Additionally, a timer is available, which can be set from 1 to 180 minutes. Our device is also equipped with a menu lock which prevents accidental adjustment of the parameters. The menu can be locked by a PIN, and the CAL menu item remains available. The moisture control scale has a program memory with up to 9 memory locations, in order to store different drying profiles and retrieve them quickly. However, this function is only available in combination with the spotlight.

The moisture balance offers a GLP-compatible output of all data, which is done via the software Data Bridge. Intermediate values can be printed at individually adjustable intervals as required. In addition, all data is transmitted via the serial RS-232 interface and USB. The printer can be disabled if needed. The data can be transferred to a PC via software, which however must be purchased separately. The scales also have a 4-digit device ID for unique identification of the device which enables an exact allocation of the measured data.

Our humidity determination scale is suitable for Ideal for the investigation of gypsum in different areas, like in mining, during the flue gas desulfurisation in coal-fired power plants and in recycling. It enables the analysis of free moisture, chemically bonded water as well as purity and crystal water of the plaster material.

This text is machine translated.

Scope of delivery

  • 1 x moisture control scale PCE-UX 3031D-ICA
  • 2 x stainless steel drying rack sample carrier
  • 1 x scissors switch
  • 1 x power cable
  • 1 x ISO calibration certificate