• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Sound level meter Data logger PCE-354-SC43 30 - 130 dB 20 Hz (min)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-354-SC43

  • Leq value calculation
  • Peak measurement
  • Frequency weighting A and C.
  • Measuring range 30 ... 130 dB
  • Max-Hold function
  • Memory for 99 measurements
  • Display with background lighting.
  • Incl. Class II sound calibrator

Technical specifications

  • Sound level
  • Measuring range 30 dB ... 130 dB
  • Resolution 0.1 dB
  • Accuracy ±1.5 dB of MW.
  • General Technical Data
  • Measurement functions Lpeak, Leq
  • Time evaluation slow (1 sec.), fast (125 ms)
  • Frequency 20 ... 12,500 Hz
  • Frequency weighting A, C
  • Display type LCD
  • Display update rate 3 x per second
  • Memory capacity: 99 values
  • Save when pressing a button
  • Microphone type Electret capacitor
  • Automatically switches off approx. 10 min.
  • Standard(s) Class 2
  • Power supply battery
  • Battery type AAA Battery (1.5V)
  • Menu language English
  • Protection class: IP20
  • Operating conditions 0 ... 50 °C,10 ... 95 % r.F.
  • Dimensions (L x W x H) 177 x 60 x 35 mm
  • Weight 110 g.
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

130 dB

Manufacturer's standards (no certificate)

Dim

(L x W x H) 177 x 60 x 60 mm

Display

LCD

Min. frequency

20 Hz

Frequency range

20 Hz (min)

dB (A) accuracy

1.5 dB

dB (C) accuracy

1.5 dB

Weight

110 g

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

dB (C) SPL reading range (max.)

30 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

30 dB

Width

60 mm

Height

60 mm

Length

177 mm

Features

Data logger

Documents & Downloads

Datasheet

Datasheet 3324673 PCE Instruments Sound level meter Data logger PCE-354-SC43 30 - 130 dB 20 Hz (min)

User & Safety Instructions

User & Safety Instructions 3324673 PCE Instruments Sound level meter Data logger PCE-354-SC43 30 - 130 dB 20 Hz (min)

Description

The sound level meter is a small handheld device with a lot of functions like the peak-measurement, leq-value calculation and adjustable measurement ranges. In addition, the MAX function allows the sound level meter to freeze the largest measurement value, so that you can really judge whether a limit has been exceeded. The special feature of this sound level meter is the leq value, which indicates the equivalent permanent sound level after the entry of a time, i.e. the temporal average value of all sound events within a observation period.

The memory function offers 99 places which can only be accessed via the sound level meter. The backlit display makes reading easy, and after 10 minutes without operation the sound level meter turns off automatically.
You can see by a battery symbol timely when a change of the three AAA-batteries is necessary. The sound level meter of the class 2 is used in the workplace, e.g. employee noise protection or simply for a quick measurement of ambient noise.

This text is machine translated.

Features

  • Leq value calculation
  • Frequency weighting A and C.
  • Max-Hold function
  • Incl. memory

Scope of delivery

  • 1 x sound level meter PCE-354-SC43
  • 3 x size AAA batteries
  • 1x user manual
  • 1 x appliance bag
  • 1 x Class II PCE-SC 43 sound calibrator

Hints

PCE Instruments Sound Level Meter PCE-354-SC43 includes a sound calibrator - two hand-held devices with many functions for use as a noise meter |Environment measuring device |Work safety measuring device |Sound measuring technique

More interesting products

(*All information is plus legal VAT)