• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEAK-System Technik IPEH-002038 PCAN-Optoadapter CAN bus CAN bus 5 V 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clip-on adapter for decoupling of CAN and CAN FD networks

  • Universal adapter for galvanic isolation of CAN/CAN FD bus systems
  • Increases resistance to interference and protection of the connected components through galvanic separation up to 500 V.
  • Can be flexibly connected to any point in the CAN network
  • Integrated bus termination (120 ohms) and status LED for power supply simplify field use

Technical specifications

  • Galvanic isolation through DC/DC-converter up to 500 V
  • Supported bit rates: 5 kbit/s to 1 Mbit/s (CAN); in CAN-FD buses data rates up to 2 Mbit/s, nominal up to 1 Mbit/s.
  • CAN bus connection: D-Sub, 9-pin
  • Power supply (5 V) via pin 1 of the D-Sub connector
  • Operating temperature: -40 to +85 °C.
Product type

CAN bus

Interfaces

CAN bus

Type

PCAN-Optoadapter

Operating voltage

5 V

Min. operating temperature

-40 °C

Operating temperature

-40 °C (min)

Manufacturer part #

IPEH-002038

Documents & Downloads

Datasheet

Datasheet 3593589 PEAK-System Technik IPEH-002038 PCAN-Optoadapter CAN bus CAN bus 5 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3593589 PEAK-System Technik IPEH-002038 PCAN-Optoadapter CAN bus CAN bus 5 V 1 pc(s)

Description

The PCAN opto adapter is a universal adapter for galvanic isolation of high-speed CAN bus systems. By the integrated logic, decoupling is possible at any point in the CAN network.
The PCAN opto-adapter can be used in CAN-FD buses with data transfer rates of up to 2 Mbit/s and nominal transfer rates of up to 1 Mbit/s.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)