• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5036040060 Soft-face hammer Kickback-free 1330 g 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Schonhammer 5036040060

  • Soft-face hammer without impact
  • Plastic-sheathed
  • 60 mm
  • 1340 g

Technical specifications

Product type

Soft-face hammer

Features

Kickback-free

Weight

1330 g

(Ø)

60 mm

Head weight

1330 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298628 Peddinghaus 5036040060 Soft-face hammer Kickback-free 1330 g 1 pc(s)

Description

Non-return soft-face hammer 60 mm with complete plastic sheath. The hammer body is made of metal and with steel ball filling. The hammer is temperature resistant from -20° to +90° C.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)