• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5036380040 Soft-face hammer Kickback-free 2140 g 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Schonhammer 5036380040

  • Protective hammer 'Fiber' back impact-free
  • Square shape
  • 70mm
  • 2,100 g
  • With glass fiber handle

Technical specifications

Product type

Soft-face hammer

Features

Kickback-free

Weight

2140 g

(Ø)

70 mm

Material (handle)

Fibreglass

Head weight

2.100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298931 Peddinghaus 5036380040 Soft-face hammer Kickback-free 2140 g 1 pc(s)

Description

"Fiber" 70 mm non-return hammer with glass fiber handle in square shape.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)