• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5135030035 Soft-face hammer Kickback-free 560 g 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Peddinghaus Schonhammer 5135030035

  • Soft-face hammer without impact
  • 35 mm
  • With Hickorygame
  • 560 g

Technical specifications

Product type

Soft-face hammer

Features

Kickback-free

Weight

560 g

(Ø)

35 mm

Material (hammer head)

Polyurethane

Material (handle)

Hickory

Head weight

560 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298641 Peddinghaus 5135030035 Soft-face hammer Kickback-free 560 g 1 pc(s)

Description

35 mm non-return soft-face hammer with Hickory handle. With replaceable polyurethane heads. The filled hammer head provides for a multiplication of the impact energy. The work is splinter-free.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)