• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5135030060 Soft-face hammer Kickback-free 1680 g 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Schonhammer 5135030060

  • Soft-face hammer without impact
  • 60 mm
  • With ash handle
  • 1,750 G

Technical specifications

Product type

Soft-face hammer

Features

Kickback-free

Weight

1680 g

(Ø)

60 mm

Material (hammer head)

Polyurethane

Material (handle)

Ash wood

Head weight

1680 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298838 Peddinghaus 5135030060 Soft-face hammer Kickback-free 1680 g 1 pc(s)

Description

Non-return soft-face hammer 60 mm with ash handle with replaceable polyurethane heads. Splinter-free working - the filled hammer head provides for a multiplication of the impact energy.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)