• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pelikan Stamp pad 2 331017 110 x 70 mm (W x H) Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stamp pad

Stamp size

110 x 70 mm (W x H)

Ink additive type

Oil-free

Colour label on pad

Yes

Factory colour

Blue

Content

1 pc(s)

Case material

Metal

Width

11 cm

Height

70 mm

Product type description

2

Stamp ink colour

Blue

Promotional item type

Stempelkissen 2

indelible/no VOCs

No

Flux additive

Yes

refillable

Yes

Length

7 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338471 Pelikan Stamp pad 2 331017 110 x 70 mm (W x H) Blue 1 pc(s)

Description

- Plate No. 3: 5 x 7 cm- Plate No. 2: 7 x 11 cm- Plate No. 1: 9 x 16 cmInked and uninkedColours:Blue, Black, Red, Green