• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pelikan Stamp pad 2 331025 110 x 70 mm (W x H) Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pelikan Stamp pad 2 331025 110 x 70 mm (W x H) Red 1 pc(s)

  • Use for product: rubber stamp, Polymer Temple
  • Dimensions: 11 x 7 cm (W x H)
  • Stamp size: 110 x 70 mm (W x H)
  • Refillable
  • Ink additive Type: without oil
  • With color display on the housing
  • Case material: metal
  • A circular logo with the inscription 'Made in Germany' in gold, underscored by a black, red and gold stripe.

Technical specifications

  • Use for product: rubber stamp, Polymer Temple
  • Dimensions: 11 x 7 cm (W x H)
  • Stamp size: 110 x 70 mm (W x H)
  • Stamp ink color: red
  • Refillable: Yes
  • Impregnated: Yes
  • Ink additive Type: without oil
  • Color label on pad: Yes
  • Case material: metal
Product type

Stamp pad

Stamp size

110 x 70 mm (W x H)

Ink additive type

Oil-free

Colour label on pad

Yes

Factory colour

Red

Content

1 pc(s)

Case material

Metal

Product type description

2

Stamp ink colour

Red

Promotional item type

Stempelkissen 2

Flux additive

Yes

refillable

Yes

Description

Pelikan Ink Pad 2 rubber stamp, polymer temple 110 x 70 mm (W x H) red

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695099 Pelikan Stamp pad 2 331025 110 x 70 mm (W x H) Red 1 pc(s)

Description

Pelikan ink pad in the metallic casing. Product Color: red, Silver, Case material: metal. Width: 110 mm, Depth: 70 mm

This text is machine translated.