• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat Stamp replacement pad Jun 12 78251 47 x 18 mm (W x H) Black 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trodat Stamp replacement pad Jun 12 78251 47 x 18 mm (W x H) Black 2 pc(s)

  • Use for product: 4912, 4952, printy4962 01-04
  • Stamp size: 47 x 18 mm (W x H)
  • Soaked
  • Without oil
  • Stamp ink color: black
  • 2 pcs./Pack.

Technical specifications

  • Product Type: Jun 12
  • Promotional item type: Stamp replacement pad 6/4912
  • Use for product: 4912, 4952, printy4962 01-04
  • Stamp size: 47 x 18 mm (W x H)
  • Refillable: No
  • Impregnated: Yes
  • Ink additive Type: without oil
  • Stamp ink color: black
  • Content (Pack): 2 pcs./Pack.
Product type

Stamp replacement pad

Stamp size

47 x 18 mm (W x H)

Ink additive type

Oil-free

Factory colour

Black

Content

2 pc(s)

Width

47 mm

Height

18 mm

Product type description

Jun 12

Stamp ink colour

Black

Promotional item type

Stempelersatzkissen 6/4912

Free content

2 pcs/pack

Flux additive

Yes

refillable

No

Description

Trodat Printy 4912, 4952, 6/4912 ® stamp replacement pads4962 01-04 47 x 18 mm (W x H) black 2 pcs./Pack.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695081 Trodat Stamp replacement pad Jun 12 78251 47 x 18 mm (W x H) Black 2 pc(s)

Description

Replacement pad black Printy 6/4912 for 4912/4952/... Pack 2 pillows

This text is machine translated.