• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat Stamp replacement pad 6/56/2 83493 56 x 33 mm (W x H) Blue-red 2 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Trodat Stamp replacement pad 6/56/2 83493 56 x 33 mm (W x H) Red, Blue 2 pc(s)

  • Use for product: 5460, 5460 L
  • Stamp size: 56 x 33 mm (W x H)
  • Without oil
  • Stamp ink color: blue/red
  • 2 pcs./Pack.

Technical specifications

  • Product Type: 6/56/2
  • Promotional item type: Stamp replacement pad 6/56/2
  • Use for product: 5460, 5460 L
  • Stamp size: 56 x 33 mm (W x H)
  • Ink additive Type: without oil
  • Stamp ink color: blue/red
  • Content (Pack): 2 pcs./Pack.
Product type

Stamp replacement pad

Stamp size

56 x 33 mm (W x H)

Ink additive type

Oil-free

Factory colour

Red

Blue

Content

2 pc(s)

Width

56 mm

Height

33 mm

Product type description

6/56/2

Stamp ink colour

Blue-red

Promotional item type

Stemplersatzkissen 6/56/2

Free content

2 pcs/pack

Description

Replacement Pads 6/56/2 5460, trodat ® Stamp5460 L 56 x 33 mm (W x H) blue/red 2 pcs./Pack.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695084 Trodat Stamp replacement pad 6/56/2 83493 56 x 33 mm (W x H) Blue-red 2 pc(s)

Description

Replacement pad blue/red 6/56/2 for 5460 5460/L pack 2 pillows

This text is machine translated.