• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat Stamp replacement pad 6/4750/2 78253 41 x 24 mm (W x H) Red blue 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trodat Stamp replacement pad 6/4750/2 78253 41 x 24 mm (W x H) Red, Blue 2 pc(s)

  • Use for product: trodat ® stamp 4750, 4750 L, 4755
  • Soaked
  • Without oil
  • Stamp ink color: blue/red
  • 2 pcs./Pack.

Technical specifications

  • Product Type: 6/4750/2
  • Promotional item type: Stamp replacement pad 6/4750/2
  • Use for product: trodat ® stamp 4750, 4750 L, 4755
  • Refillable: No
  • Impregnated: Yes
  • Ink additive Type: without oil
  • Stamp ink color: blue/red
  • Content (Pack): 2 pcs./Pack.
Product type

Stamp replacement pad

Stamp size

41 x 24 mm (W x H)

Ink additive type

Oil-free

Factory colour

Red

Blue

Content

2 pc(s)

Width

41 mm

Height

24 mm

Product type description

6/4750/2

Stamp ink colour

Red blue

Promotional item type

Stempelersatzkissen 6/4750/2

Free content

2 pcs/pack

Flux additive

Yes

refillable

No

Description

Trodat ® stamp replacement pad 6/4750/2 trodat ® 4750, 4750 L, 4755 Stamp blue/red 2 pcs./Pack.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695078 Trodat Stamp replacement pad 6/4750/2 78253 41 x 24 mm (W x H) Red blue 2 pc(s)

Description

Replacement pad blue/red Printy 6/4750/2 for 4750/4755 Package 2 pillows

This text is machine translated.