• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pelikan Stamp pad 1 331108 160 x 90 mm (W x H) Black 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pelikan Stamp pad 1 331108 160 x 90 mm (W x H) Black 1 pc(s)

  • Use for product: rubber stamp, Polymer Temple
  • Dimensions: 16 x 9 cm (W x H)
  • Stamp size: 160 x 90 mm (W x H)
  • Refillable
  • Ink additive Type: without oil
  • With color display on the housing
  • Case material: metal
  • A round blue button with the text 'Made in Germany' in gold lettering on a white background, with a black, red, and gold line above it.

Technical specifications

  • Dimensions: 16 x 9 cm (W x H)
  • Stamp size: 160 x 90 mm (W x H)
  • Stamp ink color: black
  • Refillable: Yes
  • Impregnated: Yes
  • Ink additive Type: without oil
  • Color label on pad: Yes
  • Case material: metal
Product type

Stamp pad

Stamp size

160 x 90 mm (W x H)

Ink additive type

Oil-free

Colour label on pad

Yes

Factory colour

Black

Content

1 pc(s)

Case material

Metal

Width

160 mm

Height

90 mm

Product type description

1

Stamp ink colour

Black

Promotional item type

Stempelkissen 1

Flux additive

Yes

refillable

Yes

Description

Metal stamp pads with color display on the housing.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695096 Pelikan Stamp pad 1 331108 160 x 90 mm (W x H) Black 1 pc(s)

Description

Metal stamp pads with color display on the housing.

This text is machine translated.