• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat Stamp replacement pad Jun 50 81024 70 x 50 mm (W x H) Black 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Trodat Stamp replacement pad Jun 50 81024 70 x 50 mm (W x H) Black 2 pc(s)

  • Soaked
  • Without oil
  • Stamp ink color: black
  • 2 pcs./Pack.

Technical specifications

  • Use for product: Professional Line5200, 5430
  • Refillable: No
  • Impregnated: Yes
  • Ink additive Type: without oil
  • Stamp ink color: black
Product type

Stamp replacement pad

Stamp size

70 x 50 mm (W x H)

Ink additive type

Oil-free

Factory colour

Black

Content

2 pc(s)

Width

70 mm

Height

50 mm

Product type description

Jun 50

Stamp ink colour

Black

Promotional item type

Stempelersatzkissen 6/50

Free content

2 pcs/pack

Flux additive

Yes

refillable

No

Description

Trodat ® stamp replacement pad 6/50 Professional Line5200, 5430black 2 pcs./Pack.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695082 Trodat Stamp replacement pad Jun 50 81024 70 x 50 mm (W x H) Black 2 pc(s)

Description

Replacement pad for 5030/5200/5430/5431 black 6/50/... Pack 2 pcs.

This text is machine translated.