• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CMC015 B/2.5/700 Clamp meter adapter A/AC reading range: 37.5 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,019.00 / piece)
€ 3,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CMC Rogowskispule

  • N/A
  • Opening range of current clamps 700 mm

Technical specifications

Opening range of current clamps

700 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

Amperage reading range AC (max.)

37.5 A

Basic accuracy

3 %

Power supply (details)

4 x AA 1.5 batteries V

Dim

(L x W x H) 183 x 93 x 32 mm

Current reading

AC

Width

93 mm

Height

32 mm

Length

183 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 2134406 PEM CMC015 B/2.5/700 Clamp meter adapter A/AC reading range: 37.5 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 2134406 PEM CMC015 B/2.5/700 Clamp meter adapter A/AC reading range: 37.5 A (max) Flexible

Description

The CMC – Rogowskispule deals with the application of unwanted common-mode currents in systems with AC motors. The CMC serves as an important tool to evaluate this effect and to initiate the appropriate countermeasures.

Application areas:
Motor drive shaft currents
Wave currents at generators
Drives with variable frequency converters
Phase or fault currents in three-phase systems

Variable frequency converters (VSD) which can be used to control AC motors can lead to unwanted coupling of large, high-frequency PWM signals with the mechanical parts of the motor bearing. These discharge currents can cause heating and spark erosion on the mechanically moving parts of the motor. In the end, these discharge currents can cause premature failure and therefore high maintenance and downtime.

This text is machine translated.

Scope of delivery

  • Basic device
  • 0.5 m BNC cable

Hints

4 m cable length between coil and integrator available by special procurement.
Please make sure that all specifications meet your requirements. (Cable length, loop length, etc.). This is necessary because all cwt´s are custom-made and are therefore excluded from the exchange.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,332.98€ 3,327.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)