• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 023226 Sensor/actuator connector M12 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ): 3 1 pc(s

Product type
Sensor/actuator connector
Connector type
Plug, straight
Socket, right angle
Connection side A
M12 socket, right angle
Connection side B
M12 plug, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact elements: Spring-mounted contact sockets
  • Pin diameter 1 mm
  • Handle body: TPU, transparent/black
  • Cable material: Pure
  • Cable sheath diameter: Ø 4.8 mm
  • Cable bending radius>: 10 x cable diameter, moving
  • Cable conductor construction: 19 x 0.15 mm Ø
  • Union
Type

V1-W-E2-1M-PUR-V1-G

Product type

Sensor/actuator connector

Connector type

Plug, straight

Socket, right angle

Connection side A

M12 socket, right angle

Connection side B

M12 plug, straight

No. of pins

3

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

24 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Plug

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Grey

Contact material

CuSn

Contact surface

Au

max. cross section

0.34 mm²

Features

+ LED

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

023226

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229304 Pepperl+Fuchs 023226 Sensor/actuator connector M12 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ): 3 1 pc(s

User & Safety Instructions

User & Safety Instructions 2229304 Pepperl+Fuchs 023226 Sensor/actuator connector M12 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ): 3 1 pc(s

What kind of Sensor/Actuator Connectors are you looking for?