

V1S-G-5M-PUR
Sensor/actuator connector (pre-fab)
Plug, straight
M12 plug, straight
Cable, open end
4
5.00 m
PUR
250 V DC/AC
4 A
4 A
4.8 mm
0.34 mm²
Plug
Grey
M12
M12
Grey
A
CuSn
Au
IP67
IP68
IP69K
A-coded
-40 °C
+80 °C
112141
1 pc(s)
4.8 mm
not relevant
Datasheet 2229668 Pepperl+Fuchs 112141 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2229668 Pepperl+Fuchs 112141 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)