

V3S-GM-2M-PUR
Sensor/actuator connector (pre-fab)
Plug, straight
M8 plug, straight
Cable, open end
3
2.00 m
Polyurethane
48 V AC
60 V DC
3 A
3 A
0.25 mm²
Plug
Grey
M8
M8
Grey
A
CuSn
Au
A-coded
-40 °C
+80 °C
110625
1 pc(s)
4.3 mm
yes
Datasheet 2229656 Pepperl+Fuchs 110625 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2229656 Pepperl+Fuchs 110625 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 3 1 pc(s)