

Piece
V1-W-2M-PUR-V1-G
Sensor/actuator connector
Plug, straight
Socket, right angle
M12 socket, right angle
M12 plug, straight
4
2.00 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
0.34 mm²
Socket
Plug
Grey
M12
M12
Grey
A
CuSn
Au
0.34 mm²
A-coded
-25 °C
+100 °C
098854
1 pc(s)
4.8 mm
yes
Datasheet 2229530 Pepperl+Fuchs 098854 Sensor/actuator connector M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s
User & Safety Instructions 2229530 Pepperl+Fuchs 098854 Sensor/actuator connector M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s