• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 109740 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Connection side A
M12 plug, right angle
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pin diameter 1 mm
  • Grip body: TPU, black
  • Cable material: Pure
  • Cable wires: 4 x 0.34 mm²
  • Cable sheath diameter: Ø 4.8 mm
  • Cable bending radius:> 10 x cable diameter, moving, 8 x cable diameter, fixed laid
  • Cable conductor construction: 19 x 0.15 mm Ø
Type

V1S-W-2M-PUR

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Connection side A

M12 plug, right angle

Connection side B

Cable, open end

No. of pins

4

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Plug

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

Contact material

CuSn

Contact surface

Au

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

109740

Content

1 pc(s)

Cable Ø

4.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229649 Pepperl+Fuchs 109740 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229649 Pepperl+Fuchs 109740 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?