Piece
V1-G-0,6M-PVC-V1-G
Sensor/actuator connector
Plug, straight
Socket, straight
Sensor connector
M12 socket, straight
M12 plug, straight
4
0.60 m
PVC
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
Plug
Grey
M12
M12
Grey
A
CuSn
Au
0.34 mm²
A-coded
-25 °C
+70 °C
114698
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
yes
Datasheet 2229688 Pepperl+Fuchs 114698 Sensor/actuator connector M12 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(s) P
User & Safety Instructions 2229688 Pepperl+Fuchs 114698 Sensor/actuator connector M12 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(s) P