

Piece
V1-G-0,6M-PUR-V1-W
Sensor/actuator connector
Plug, right angle
Socket, straight
Sensor connector
M12 socket, straight
M12 plug, right angle
4
0.60 m
PUR
300 V DC
4 A
4 A
0.34 mm²
Socket
Plug
Grey
M12
M12
Grey
A
CuSn
Au
IP67
IP68
IP69K
A-coded
-25 °C
+100 °C
116469
1 pc(s)
4.8 mm
yes
Datasheet 2229734 Pepperl+Fuchs 116469 Sensor/actuator connector M12 Plug, right angle, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(s
User & Safety Instructions 2229734 Pepperl+Fuchs 116469 Sensor/actuator connector M12 Plug, right angle, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(s