

V1-G-10M-PVC-V1-W
Sensor/actuator connector
Plug, right angle
Socket, straight
M12 socket, straight
M12 plug, right angle
4
10.00 m
PVC
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
Plug
Grey
M12
M12
Grey
A
CuSn
Au
IP67
IP68
IP69K
A-coded
-25 °C
+70 °C
126969
1 pc(s)
4.8 mm
not relevant
Datasheet 2229823 Pepperl+Fuchs 126969 Sensor/actuator connector M12 Plug, right angle, Socket, straight 10.00 m No. of pins (RJ): 4 1 pc(
User & Safety Instructions 2229823 Pepperl+Fuchs 126969 Sensor/actuator connector M12 Plug, right angle, Socket, straight 10.00 m No. of pins (RJ): 4 1 pc(