• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 192732 Sensor/actuator connector M12 Plug, right angle, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(s

Product type
Sensor/actuator connector
Connector type
Plug, right angle
Socket, straight
Connection side A
M12 socket, straight
Connection side B
M12 plug, right angle
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact resistance<: 5 mΩ
  • Contact elements: Spring-mounted contact sockets
  • Pin diameter 1 mm
  • Grip body: TPU, black
  • Cable material: Pure
  • Cable wires: 4 x 0.34 mm²
  • Cable sheath diameter: Ø 4.8 mm
  • Cable bending radius:> 10 x cable diameter, moving, 5
Type

V1-G-0,6M-PUR-ABG-V1-W

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Socket, straight

Connection side A

M12 socket, straight

Connection side B

M12 plug, right angle

No. of pins

4

Cable length

0.60 m

Jacket material

Polyurethane

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Plug

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

Contact material

CuSn

Contact surface

Au

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

192732

Content

1 pc(s)

Cable Ø

4.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230131 Pepperl+Fuchs 192732 Sensor/actuator connector M12 Plug, right angle, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(s

User & Safety Instructions

User & Safety Instructions 2230131 Pepperl+Fuchs 192732 Sensor/actuator connector M12 Plug, right angle, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(s

What kind of Sensor/Actuator Connectors are you looking for?