• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 208871 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Constant resistance: 3 mΩ
  • Handle body: Die-cast zinc, nickel-plated
  • Cable sheath diameter 5 mm - 8 mm
  • Plug: Die-cast zinc, nickel-plated
Type

V1S-G-ABG-PG9

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Plug

Screw terminal

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Au

max. cross section

0.75 mm²

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

208871

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230404 Pepperl+Fuchs 208871 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230404 Pepperl+Fuchs 208871 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?