• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 213795 Sensor/actuator connector M12 Plug, straight, Socket, straight 2.50 m No. of pins (RJ): 4 1 pc(s) S

Product type
Sensor/actuator connector
Connector type
Plug, straight
Socket, straight
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact resistance<: 5 mΩ
  • Contact elements: Spring-mounted contact sockets
  • Pin diameter 1 mm
  • Grip body: TPU, green
  • Cable material: Pure
  • Cable wires: 4 x 0.34 mm²
  • Cable sheath diameter: Ø 4.8 mm
  • Cable conductor construction: 19 x 0.15 mm Ø
  • Cap nut: Zinc Dru
Packaging type

Single

Type

V1-G-0,5/2,5M-PUR-V1-G

Product type

Sensor/actuator connector

Connector type

Plug, straight

Socket, straight

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

4

Cable length

2.50 m

Jacket material

Polyurethane

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Plug

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Grey

Contact material

CuSn

Contact surface

Au

Features

PUR jacket

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

213795

Content

1 pc(s)

Cable Ø

4.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230496 Pepperl+Fuchs 213795 Sensor/actuator connector M12 Plug, straight, Socket, straight 2.50 m No. of pins (RJ): 4 1 pc(s) S

User & Safety Instructions

User & Safety Instructions 2230496 Pepperl+Fuchs 213795 Sensor/actuator connector M12 Plug, straight, Socket, straight 2.50 m No. of pins (RJ): 4 1 pc(s) S

What kind of Sensor/Actuator Connectors are you looking for?