• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 216466 Sensor/actuator connector M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Plug, straight
Socket, straight
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact resistance: 5 mΩ < 5 mΩ
  • Contact elements: Spring-mounted contact sockets
  • Pin diameter 1 mm
  • Grip body: TPU, black
  • Cable material: Pure
  • Cable wires: 4 x 0.34 mm²
  • Cable sheath diameter: Ø 4.8 mm
  • Cable bending radius>: 10 x cable diameter, moving
  • Ka
Type

V1-G-0,3M-PUR-V1-G

Product type

Sensor/actuator connector

Connector type

Plug, straight

Socket, straight

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

4

Cable length

30.00 cm

Jacket material

PUR

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Plug

Factory colour

Grey

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

Contact material

CuSn

Contact surface

Au

Features

A-coded

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

216466

Content

1 pc(s)

Cable Ø

4.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230573 Pepperl+Fuchs 216466 Sensor/actuator connector M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230573 Pepperl+Fuchs 216466 Sensor/actuator connector M12 Plug, straight, Socket, straight 30.00 cm No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?