• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 240778-0019 Sensor/actuator connector M12 Plug, right angle, Socket, straight 1.50 m No. of pins (RJ): 4 1

Product type
Sensor/actuator connector
Connector type
Plug, right angle
Socket, straight
Connection side A
M12 socket, straight
Connection side B
M12 plug, right angle
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact resistance: 5 mΩ < 5 mΩ
  • Contact elements: Spring-mounted contact sockets
  • Pin diameter 1 mm
  • Grip body: TPU, black
  • Cable material: Pure
  • Cap nut: Die-cast zinc
  • Connector: Die-cast zinc
Packaging type

Piece

Type

V1-G-1,5M-PUR-V1-W

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Socket, straight

Connection side A

M12 socket, straight

Connection side B

M12 plug, right angle

No. of pins

4

Cable length

1.50 m

Jacket material

PUR

Connection

Socket

Plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuSn

Contact surface

Au

Features

A-coded

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

240778-0019

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233003 Pepperl+Fuchs 240778-0019 Sensor/actuator connector M12 Plug, right angle, Socket, straight 1.50 m No. of pins (RJ): 4 1

User & Safety Instructions

User & Safety Instructions 2233003 Pepperl+Fuchs 240778-0019 Sensor/actuator connector M12 Plug, right angle, Socket, straight 1.50 m No. of pins (RJ): 4 1

What kind of Sensor/Actuator Connectors are you looking for?