

Piece
V1-G-1,5M-PVC-V1-G
Sensor/actuator connector
Plug, straight
Socket, straight
M12 socket, straight
M12 plug, straight
4
1.50 m
PVC
250 V DC/AC
4 A
4 A
4.8 mm
0.34 mm²
Socket
Plug
Grey
M12
M12
Grey
A
CuSn
Au
A-coded
-25 °C
+70 °C
241470
1 pc(s)
4.8 mm
yes
Datasheet 2231072 Pepperl+Fuchs 241470 Sensor/actuator connector M12 Plug, straight, Socket, straight 1.50 m No. of pins (RJ): 4 1 pc(s) P
User & Safety Instructions 2231072 Pepperl+Fuchs 241470 Sensor/actuator connector M12 Plug, straight, Socket, straight 1.50 m No. of pins (RJ): 4 1 pc(s) P