• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 804150 Sensor/actuator connector Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
Socket, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Handle body: PBT
  • Cable material: PVC
  • Cable wires: 4 x 0.14 mm²
  • Cable sheath diameter: Ø 2.6 mm
  • Cable conductor construction: 30 x 0.08 mm
Type

CBL SET GL5

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

Socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

2.00 m

Jacket material

PVC

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Socket

Factory colour

Black

Cable colour

Black

IP20

Min. temperature

-30 °C

Max. temperature

+80 °C

Manufacturer part #

804150

Content

1 pc(s)

Cable Ø

2.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232675 Pepperl+Fuchs 804150 Sensor/actuator connector Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232675 Pepperl+Fuchs 804150 Sensor/actuator connector Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?