• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Clinometer INX360DH-F199-B30-V15 310472 M12 (5-pin)

Product type
Clinometer
Max. operating voltage
30 V DC
Connector
M12 (5-pin)
IP rating
IP68
IP69
Type
INX360DH-F199-B30-V15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: 0 ... 360 °
  • Response delay: ≤ 25 ms
  • Resolution: ≤ 0.01 °
  • Temperature influence: ≤ 0.004 °/K.
  • No-load current ≤ 100 mA at 5 V DC
  • ≤ 25 mA at 24 V DC
  • Standby delay: 320 ms
  • Shock and shock resistance: DIN EN 60068-2-27, 100 g, 6 ms
  • Ambient temperature: -40 ... 85 °C (-40 ... 185 °F)
  • Storage temperature: -40 ... 85 °C (-40 ... 185 °F)
  • Interface type: Modbus RTU
  • Transfer rate: 2.4 ... 115200 kBit/s , parameterizable in 7 stages , factory setting 19.2 kBit/s.
Product type

Clinometer

Type

INX360DH-F199-B30-V15

Min. operating voltage

4.5 V DC

Max. operating voltage

30 V DC

Operating voltage

4.5 - 30 V DC

Accuracy ±

0.15°

Connector

M12 (5-pin)

Enclosure material

Aluminium

IP68

IP69

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2232059 Pepperl+Fuchs Clinometer INX360DH-F199-B30-V15 310472 M12 (5-pin)