• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs ICE1-16DIO-G60L-C1-V1D 308627 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
16
Type
ICE1-16DIO-G60L-C1-V1D
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Field housing
  • Rated operating voltage: 18 ... 30 V
  • Pollution Degree: 3
  • Connection:
  • Power supply M12, L-coded
  • Fieldbus M12, D-coded
  • Inputs M12, A-coded
  • Contacts: CuSn, gold plated
  • CuNi, gold plated
  • Housing: Die-cast zinc
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

16

Type

ICE1-16DIO-G60L-C1-V1D

Signal type

PNP

Connection

M12 plug

IP65

IP67

IP69K

Max. temperature

+70 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

Diecast zinc

Weight

500 g

Manufacturer part #

308627

Content

1 pc(s)

Power rating (total)

9 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2232051 Pepperl+Fuchs ICE1-16DIO-G60L-C1-V1D 308627 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2232051 Pepperl+Fuchs ICE1-16DIO-G60L-C1-V1D 308627 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece