• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAA-4E4A-G4-ZE/E2 188589 Sensor & actuator box (active) 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
Type
VAA-4E4A-G4-ZE/E2
Status indicator
LED
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Slave type: Standard slave
  • As-Interface specification: V3.0
  • Required master specification: ≥ V2.0
  • LED IN: Switching state (input), 4 LEDs yellow
  • LED OUT: Switching state (output), 4 LEDs yellow
  • AUX LED: EXT. Auxiliary voltage UAUX, LED green
  • Auxiliary voltage (output
Packaging type

Piece

Product type

Sensor & actuator box (active)

Type

VAA-4E4A-G4-ZE/E2

Status indicator

LED

Signal type

PNP

Width

90 mm

Length

102 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Manufacturer part #

188589

Content

1 pc(s)

Height

71 mm

Series

AS-Interface

Nominal current

230 mA

Nominal voltage

31.6 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230054 Pepperl+Fuchs VAA-4E4A-G4-ZE/E2 188589 Sensor & actuator box (active) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230054 Pepperl+Fuchs VAA-4E4A-G4-ZE/E2 188589 Sensor & actuator box (active) 1 pc(s) Piece