• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAA-4E4A-G12-ZAJ/EA2L 193672 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
Type
VAA-4E4A-G12-ZAJ/EA2L
Status indicator
LED
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Slave type: Standard slave
  • As-Interface specification: V3.0
  • Required master specification: ≥ V2.1
  • Fault LED: Error display, red LED, red: Communication error or address is 0, flashing red: Overload of sensor supply or outputs
  • LED IN: Switch supply
Packaging type

Piece

Product type

Sensor & actuator box (active)

Type

VAA-4E4A-G12-ZAJ/EA2L

Status indicator

LED

Signal type

PNP

Connection

M12 plug

Width

57.4 mm

Length

151.6 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Manufacturer part #

193672

Content

1 pc(s)

Height

35 mm

Series

AS-Interface

Nominal current

240 mA

Nominal voltage

31.6 V

Connector type

Plug

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230146 Pepperl+Fuchs VAA-4E4A-G12-ZAJ/EA2L 193672 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230146 Pepperl+Fuchs VAA-4E4A-G12-ZAJ/EA2L 193672 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece