• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAA-4A-G12-EA2L 194614 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
4
No. of splitters
4-way
Type
VAA-4A-G12-EA2L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated operating voltage: 26.5 ... 31.6 V from AS-Interface
  • Rated operating current: ≤ 40 mA
  • Protection class: III
  • Surge protection: UAUX, UE; Overvoltage category III, safely separated voltage supplies (PELV) from networks with up to 300 V AC Phase to neutral Pollution
  • degree: 3
  • Connection:
  • Insulation resistance technology
  • Flat cable yellow/flat cable black
  • in/outputs; M12 round plug connector
  • Housing: PBT
  • MTTFd: 230 a
  • Usage duration (TM): 20 a
  • data bit (function via AS-Interface): Input output
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

4

Type

VAA-4A-G12-EA2L

No. of splitters

4-way

Signal type

PNP

Connection

M12 plug

Width

57.4 mm

IP67

Max. temperature

+70 °C

Min. temperature

-25 °C

Case material

PBT

Weight

200 g

Manufacturer part #

194614

Content

1 pc(s)

Height

35 mm

Features

Surge protection

Series

AS-Interface

Power rating (total)

40 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230169 Pepperl+Fuchs VAA-4A-G12-EA2L 194614 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230169 Pepperl+Fuchs VAA-4A-G12-EA2L 194614 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece