Image similar
Light barrier
RL28-55/47/82b/105
Polarisation filter
30 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
1000 Hz
M12 plug (5-pin)
Plastic
Acrylonitrile butadiene styrene
LED red
21 m
IP67
-40 °C
+60 °C
25.8 mm
88 mm
54.3 mm
(W x H x D) 25.8 x 88 x 54.3 mm
1 pc(s)
Datasheet 2131237 Pepperl+Fuchs Light barrier RL28-55/47/82b/105 419079 Polarisation filter 1 pc(s)
Conformity certificate 2131237 Pepperl+Fuchs Light barrier RL28-55/47/82b/105 419079 Polarisation filter 1 pc(s)
The necessary accessories are required to use the article as described.