• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs OMT100-R101-2EP-IO-L Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 100 m (L x W x H) 18.3 x 13

Packaging type
Piece
Product type
Proximity sensor
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Max. range
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: 40 ... 100 mm
  • Light: red, modulated light
  • Wavelength 680 nm
  • Beam divergence:> 5 mrad d63 d63< 1 mm in the range 50 mm ... 250 mm
  • Pulse duration: 3 µs
  • Refresh rate approx. 3 kHz
  • Max. Pulse Energy: 15.2 NJ
  • Light spot diameter: Approx. 3 mm at a distance of 100 mm
  • Ambient light limit: En 60947-5-2 ; 30000 Lux
  • power indicator LED green
  • Static on - Power-On
  • Flashing (4 Hz) - Short circuit
  • Flashing with short interruption (1 Hz) - IO-Link mode
  • Function display: LED yellow;
  • Static on - switch output active
  • Static off - switch output inactive
  • Controls: Teach-in button
  • Ripple: Max. 10%
  • No-load current< 25 mA at 24 V supply voltage
  • Response time 2 ms
  • Interface type: IO-Link ( via C/Q = pin 4 )
  • Switching current: Max. 100 mA, resistive load
  • Ambient temperature: 10 ... 60 °C (50 ... 140 °F)
  • Storage temperature: -40 ... 70 °C (-40 ... 158 °F)
  • Housing: PC (polycarbonate)
  • Light emission: PMMA
  • Transfer rate: COM 2 (38.4 kBaud)
  • Resolution 0.1 mm
  • Signal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proof
  • Casing depth 18.3 mm
  • Opening angle: about 2 °
  • Voltage drop: ≤ 1.5 V DC
  • Communication interface: IEC 61131-9
  • Temperature drift 0.03%/K
  • Warm-up time: 5 min.
Packaging type

Piece

Product type

Proximity sensor

Type

OMT100-R101-2EP-IO-L

Content

1 pc(s)

Operating voltage

24 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Antivalent

Switching voltage (max.)

30 V DC

Switching current (max.)

100

Features

LED indicator

Transmitter type

Laser diode

Beam diameter

3 mm

Laser category

1

Outputs

PNP

NPN

Resolution

0.1 mm

Range (min.) (open area)

40 m

100 m

Connector

Cable, open end

Cable length

2.00 m

IP67

IP69

IP69K

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

18.3 mm

Width

13.9 mm

Height

41.4 mm

Dim

(L x W x H) 18.3 x 13.9 x 41.4 mm

Manufacturer part #

267075-100095

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232825 Pepperl+Fuchs OMT100-R101-2EP-IO-L Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 100 m (L x W x H) 18.3 x 13

User & Safety Instructions

User & Safety Instructions 2232825 Pepperl+Fuchs OMT100-R101-2EP-IO-L Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 100 m (L x W x H) 18.3 x 13