Piece
Proximity sensor
OMT100-R101-2EP-IO
1 pc(s)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
Antivalent
30 V DC
100
LED indicator
LED red
8 mm
PNP
NPN
0.1 mm
40 m
100 m
Cable, open end
2.00 m
IP67
IP69
IP69K
-10 °C
+60 °C
18.3 mm
13.9 mm
41.4 mm
(L x W x H) 18.3 x 13.9 x 41.4 mm
267075-100089
yes
Datasheet 2232824 Pepperl+Fuchs OMT100-R101-2EP-IO Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 100 m (L x W x H) 18.3 x 13.9
User & Safety Instructions 2232824 Pepperl+Fuchs OMT100-R101-2EP-IO Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 100 m (L x W x H) 18.3 x 13.9