Piece
Proximity sensor
OMT550-R200-UEP-IO-V31
1 pc(s)
24 V DC
18 V DC
30 V DC
18 - 30 V DC
30 V DC
LED indicator
LED red
20 mm
PNP
NPN
0.1 mm
100 mm
550 mm
M8 (4-pin)
IP67
IP69
IP69K
10 °C
50 °C
41.7 mm
15 mm
50.6 mm
(L x W x H) 41.7 x 15 x 50.6 mm
295670-100255
4
yes
Datasheet 2232844 Pepperl+Fuchs OMT550-R200-UEP-IO-V31 Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 550 mm (L x W x H) 41.7 x
User & Safety Instructions 2232844 Pepperl+Fuchs OMT550-R200-UEP-IO-V31 Proximity sensor 1 pc(s) 24 V DC Max. range (open field): 550 mm (L x W x H) 41.7 x