Image similar
One-way light barrier
OBE12M-R100-S2EP-IO-V31
Receiver
Transmitter
Light-ON
Dark-ON
Trimmer
10 V DC
30 V DC
10 - 30 V DC
Unblinking
IO link
M8 (4-pin)
LED red
12 m
LED indicator
IP69K
-40 °C
60 °C
44.5 mm
21.5 mm
11 mm
(L x W x H) 44.5 x 21.5 x 11 mm
1 pc(s)
Datasheet 1517533 Pepperl+Fuchs One-way light barrier OBE12M-R100-S2EP-IO-V31 OBE12M-R100-S2EP-IO-V31 Receiver, Transmitter Light-ON, Dark
User & Safety Instructions 1517533 Pepperl+Fuchs One-way light barrier OBE12M-R100-S2EP-IO-V31 OBE12M-R100-S2EP-IO-V31 Receiver, Transmitter Light-ON, Dark
The necessary accessories are required to use the article as described.