Image similar
Piece
Pushbutton
OBT300-R100-2EP-IO-V31-L
Background suppression
30 V DC
10 V DC
30 V DC
10 - 30 V DC
300 µs
1650 Hz
M8 plug (4-pin)
PC
Laser diode
1
680 nm
IP67
IP69
IP69K
-40 °C
+60 °C
11 mm
44.5 mm
21.5 mm
(W x H x D) 11 x 44.5 x 21.5 mm
1 pc(s)
1 mm
Datasheet 2130425 Pepperl+Fuchs Pushbutton OBT300-R100-2EP-IO-V31-L 267075-0059 Background suppression 1 pc(s)
User & Safety Instructions 2130425 Pepperl+Fuchs Pushbutton OBT300-R100-2EP-IO-V31-L 267075-0059 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.