Image similar
Pushbutton
OBT300-R103-2EP-IO-V31-1T
Background suppression
30 V DC
10 V DC
30 V DC
10 - 30 V DC
1 ms
IO link
500 Hz
M8 plug (4-pin)
PC
LED red
IP67
IP69
IP69K
-40 °C
+60 °C
15 mm
43.9 mm
26.7 mm
18 mm
(Ø x H) 18 mm x 43.9 mm
1 pc(s)
Datasheet 2130439 Pepperl+Fuchs Pushbutton OBT300-R103-2EP-IO-V31-1T 267075-100269 Background suppression 1 pc(s)
User & Safety Instructions 2130439 Pepperl+Fuchs Pushbutton OBT300-R103-2EP-IO-V31-1T 267075-100269 Background suppression 1 pc(s)
Conformity certificate 2130439 Pepperl+Fuchs Pushbutton OBT300-R103-2EP-IO-V31-1T 267075-100269 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.