Image similar
Pushbutton
OBT300-R101-2EP-IO-V31-1T-L
Background suppression
30 V DC
10 V DC
30 V DC
10 - 30 V DC
300 µs
1650 Hz
M8 plug (4-pin)
PC
Laser diode
1
680 nm
IP67
IP69
IP69K
-40 °C
+60 °C
13.9 mm
41.4 mm
18.3 mm
(W x H x D) 13.9 x 41.4 x 18.3 mm
1 pc(s)
Datasheet 2130434 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-V31-1T-L 267075-0110 Background suppression 1 pc(s)
User & Safety Instructions 2130434 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-V31-1T-L 267075-0110 Background suppression 1 pc(s)
Conformity certificate 2130434 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-V31-1T-L 267075-0110 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.