
Technical specifications
- Light Spot Diameter: approx. 1 mm from a distance of 200 mm, switching voltage max. 30 V/DC, switching current 100 mA
- Product type
Pushbutton
- Type
OBT300-R101-2EP-IO-0,3M-V31-L
- Functions
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
300 µs
- Outputs
IO link
- Switching frequency
1650 Hz
- Connector
Cable, M8 4-pin plug
- Cable length
30.00 cm
- Enclosure material
PC
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
- Features
Incl. background suppression
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
13.9 mm
- Height
33.8 mm
- Depth
18.3 mm
- Dim
(W x H x D) 13.9 x 33.8 x 18.3 mm
- Content
1 pc(s)
- Smallest detectable object size (diameter)
1 mm
Documents & Downloads
Datasheet
Datasheet 2130432 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-0,3M-V31-L 267075-0106 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130432 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-0,3M-V31-L 267075-0106 Background suppression 1 pc(s)
Conformity certificate
Conformity certificate 2130432 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-0,3M-V31-L 267075-0106 Background suppression 1 pc(s)
Description
Laser reflective light sensors with adjustable background fade-out
This text is machine translated.
This text is machine translated.
Hints
For more information on this 267075-0106, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














