Image similar
Piece
Pushbutton
OBT300-R101-2EP-IO-L
Background suppression
30 V DC
10 V DC
30 V DC
10 - 30 V DC
300 µs
IO link
1650 Hz
Cable
2.00 m
PC
Laser diode
1
680 nm
Incl. background suppression
IP67
IP69
IP69K
-40 °C
+60 °C
13.9 mm
33.8 mm
18.3 mm
(W x H x D) 13.9 x 33.8 x 18.3 mm
1 pc(s)
Datasheet 2130433 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-L 267075-0075 Background suppression 1 pc(s)
User & Safety Instructions 2130433 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-L 267075-0075 Background suppression 1 pc(s)
Conformity certificate 2130433 Pepperl+Fuchs Pushbutton OBT300-R101-2EP-IO-L 267075-0075 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.