Image similar
Pushbutton
RLK28-8-H-2000-IR-Z/31/116
240 V DC/AC
12 V DC/AC
240 V DC/AC
12 - 240 V DC/AC
20 ms
25 Hz
Compartment with 8 spring-loaded connectors
Plastic
Acrylonitrile butadiene styrene
LED IR
IP67
-40 °C
+60 °C
25.8 mm
88 mm
65.5 mm
(W x H x D) 25.8 x 88 x 65.5 mm
1 pc(s)
Datasheet 2130734 Pepperl+Fuchs Pushbutton RLK28-8-H-2000-IR-Z/31/116 134133 1 pc(s)
Conformity certificate 2130734 Pepperl+Fuchs Pushbutton RLK28-8-H-2000-IR-Z/31/116 134133 1 pc(s)
The necessary accessories are required to use the article as described.